- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 519073N002
519073N002
TE Connectivity / Raychem Brand
202D211-4-61-0-CS5077
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D211-4-61-0-CS5077
Search Keywords: 519073N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:519073N002
-
Alias/AKA:202D211-4-61-0-CS5077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Adhesive Options:/42 Precoat
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Wire/Cable Outside Diameter:.28 in , .31 in , .35 in , .39 in , .43 in , .47 in , 10 mm , 11 mm , 12 mm , 7 mm
-
Formcode des Formteils:202
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Material Systems Code:10
-
Molded Part Type:Molded Boot
-
Material:Polyolefin Flexible Modified
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:No
-
Connector or Backshell Outside Diameter:.47 in , .55 in , .63 in , 12 mm , 14 mm , 16 mm
-
Material Code:4
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
63
$58.89
125
$31.43
188
$22.06
250 +
$21.62
Click for Quote
Log in
to unlock special pricing