- Home ›
- All Products›
- 5190676007
5190676007
TE Connectivity / Raychem Brand
ATUM-12/4-2-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-12/4-2-30MM
Search Keywords: 5190676007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5190676007
-
Alias/AKA:ATUM-12/4-2-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000 -
Flexibility:Semi-Flexible
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Fluid Type:Chemicals/Solvents , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Product Length:1.181 in, 30 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
7,500
$0.5307
15,000
$0.2810
22,500
$0.1977
30,000 +
$0.1938
Click for Quote
Log in
to unlock special pricing