- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 518287N004
518287N004
TE Connectivity / Raychem Brand
Conn Rectangular SKT ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Rectangular SKT ST Panel Mount
Search Keywords: 518287N004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:518287N004
-
Alias/AKA:MTCC1R-COAX-01P-01CS013
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
33 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$1,117.88
5
$1,115.08
9
$653.90
13
$467.00
17 +
$457.66
Click for Quote
Log in
to unlock special pricing