- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5172334004
5172334004
TE Connectivity / Raychem Brand
Cable Mounting & Accessories - Black Ethylene Tetrafluoroethylene (ETFE) - Irradiated Convoluted - Corrugated Wire Loom - Prot ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Mounting & Accessories - Black Ethylene Tetrafluoroethylene (ETFE) - Irradiated Convoluted - Corrugated Wire Loom - Protective Hose - 6.93mm.
Product Highlights:
- Corrugated Plastic Tubing
- Trade Size AD = 7.14 [.281] mm [in]
- Conduit Type = Plastic
- Packaging Length = 60.00 M
- Cross-linked Modified ETFE Tubing Material
Search Keywords: 5172334004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5172334004
-
Alias/AKA:HCTE-0281-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Corrugated Tubing
-
Color:Black
-
Body Material:Ethylene Tetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$11.99
25
$11.74
50
$11.51
200
$11.40
400
$11.37
600
$10.68
1,000 +
$10.66
Click for Quote
Log in
to unlock special pricing