- Home ›
- All Products›
- 516856-000
516856-000
TE Connectivity / Raychem Brand
Heat Shrink Boot Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot Backshell
Search Keywords: 516856000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:516856-000
-
Alias/AKA:229M318-01W-ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Nickel Aluminum Bronze
-
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Angle:Straight
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$424.11
25
$232.79
38
$157.99
50 +
$154.83
Click for Quote
Log in
to unlock special pricing