- Home ›
- All Products›
- 516133-000
516133-000
TE Connectivity / Raychem Brand
D-500-0458-2-613-160
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0458-2-613-160
Search Keywords: 516133000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:516133-000
-
Alias/AKA:D-500-0458-2-613-160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Number of Stubs:2
-
Coupler Type:In-Line Microcoupler
-
Cable Assembly Length:13.33 ft, 4.064 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
2
$1,942.91
3
$1,371.46
4
$1,085.74
5 +
$1,064.03
Click for Quote
Log in
to unlock special pricing