- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 515777-000
515777-000
TE Connectivity / Raychem Brand
44AM1131-18-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44AM1131-18-MST3-9CS2275
Search Keywords: 515777000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:515777-000
-
Alias/AKA:44AM1131-18-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Style:Round Braided Shielded & Jacketed
-
Conductor Material:Tin-Coated Copper
-
Overall Outside Diameter:.175 in
-
Shield Material:Tin-Plated Copper
-
Jacket Color:White
-
Voltage Rating:600 VAC
-
Number of Conductors:3
-
Wire Size:18 AWG
-
Strand Size:30 AWG
-
Shielded:Yes
-
Cable Type:MIL-DTL-27500
-
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.065 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
35 Weeks
can ship
2/8/27