- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 513565-000
513565-000
TE Connectivity / Raychem Brand
55/0114-24-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/0114-24-2
Search Keywords: 513565000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:513565-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.037 in, .94 mm
-
Strand Size:36 AWG
-
Overall Outside Diameter:.037 in, .94 mm
-
Conductor Diameter Range:.023 – .025 in
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:Red
-
Resistance (Max):28.4 Ω/1000ft @ 20 °C
-
Conductor Diameter:.0235 in, .597 mm
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Product Type:Wire
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Source:United States
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
718 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 718
Stock lot only:
718 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
15 Weeks
can ship
9/14/26