- Home ›
- All Products›
- 513505-000
513505-000
TE Connectivity / Raychem Brand
55/031A-30-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/031A-30-9
Search Keywords: 513505000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:513505-000
-
Alias/AKA:55/031A-30-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:7
-
Cable Style:Primary
-
Wire Source:United States
-
Strand Size:38 AWG
-
Conductor Diameter Range:.018 – .019 in
-
Number of Conductors:1
-
Wire Size:30 AWG
-
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Resistance (Max):117 Ω/1000ft @ 20°C
-
Wire Diameter:.02 in, .51 mm
-
Overall Outside Diameter:.02 in, .5 mm
-
Conductor Diameter:.012 in, .3 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Ultra High Strength Copper Alloy
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,250
$5.84
2,500
$3.08
3,750
$2.12
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing