- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 513480-000
513480-000
TE Connectivity / Raychem Brand
242W042-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
242W042-25/225-0
Search Keywords: 513480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:513480-000
-
Alias/AKA:242W042-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 9/21/26
100
can ship 7/26/27
MOQ for out of Stock Qty:
25
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
1
$48.89
5
$34.42
10
$32.67
25
$28.29
50
$26.09
75
$25.96
100 +
$24.07
Click for Quote
Log in
to unlock special pricing