- Home ›
- All Products›
- 513459-000
513459-000
TE Connectivity / Raychem Brand
FLDWC0311-12-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FLDWC0311-12-4
Search Keywords: 513459000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:513459-000
-
Alias/AKA:FLDWC0311-12-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Size:12 AWG
-
Strand Size:25 AWG
-
Number of Strands:19
-
Product Type:Wire
-
Product Classification:Wire - Commercial
-
Operating Temperature Range:-65 – 125 °C
-
Number of Conductors:1
-
Weight:36.46 kg/km
-
Resistance (Max):1.92 Ω/1000 ft @ 68°F
-
Wire Size:12 AWG, 3.31 mm²
-
Cable Style:Primary , Stranded
-
Conductor Diameter:.09 in, 2.29 mm
-
Overall Outside Diameter Range:.118 – .126 in, 3 – 3.2 mm
-
Wire Diameter:.122 in, 3.1 mm
-
Cable Insulation Thickness:.005 in, .13 mm
-
Overall Outside Diameter:.122 in, 3.1 mm
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Cable Type:FlexLite DW
-
Voltage Rating:600 V
-
Wire Color (Base):Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,095
Can Ship immediately
You may purchase all in-stock quantity of 5,095
Stock lot only:
5095
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$1.826
10,000 +
$1.660
Click for Quote
Log in
to unlock special pricing