- Home ›
- All Products›
- 513458-000
513458-000
TE Connectivity / Raychem Brand
Braid Tail Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Braid Tail Backshell
Search Keywords: 513458000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:513458-000
-
Alias/AKA:228M014-19B08
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Adapter Entry Size:8
-
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Sealable:Yes
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Connector System:Cable-to-Cable
-
TE Adapter Code:77
-
Connector Shell Size:14
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$672.37
25
$369.06
38
$250.47
50 +
$245.46
Click for Quote
Log in
to unlock special pricing