- Home ›
- All Products›
- 513251-000
513251-000
TE Connectivity / Raychem Brand
STXR54AB00-1612AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
STXR54AB00-1612AI
Search Keywords: 513251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:513251-000
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1 in, 25.5 mm
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
TE Connector Interface Code:54
-
Compatible With Connector Shell Size:16 , 16S , 19
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$430.23
5
$429.16
10
$428.09
13
$427.02
25
$234.38
38
$159.07
50 +
$155.89
Click for Quote
Log in
to unlock special pricing