- Home ›
- All Products›
- 513051-000
513051-000
TE Connectivity / Raychem Brand
TXR40SJ90-2416BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SJ90-2416BI
Search Keywords: 513051000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:513051-000
-
Alias/AKA:TXR40SJ90-2416BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR16BI
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Compatible With Connector Shell Size:25 , J
-
Product Length:1.82 in, 46.4 mm
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Primary Product Material:Corrosion Resisting Steel
-
TE Connector Interface Code:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
13
$906.36
25
$481.44
38
$323.41
50 +
$316.94
Click for Quote
Log in
to unlock special pricing