- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 512452-000
512452-000
TE Connectivity / Raychem Brand
202C632-51/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C632-51/164-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14
Search Keywords: 512452000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:512452-000
-
Alias/AKA:202C632-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Boot
-
Body Material:Polymer Blend Flexible Elastomeric
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 105 °C
-
Dimension:146.1 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
135
can ship 9/9/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$39.12
5
$33.15
10
$29.85
25
$29.26
50
$28.96
100
$28.52
250 +
$27.91
Click for Quote
Log in
to unlock special pricing