- Home ›
- All Products›
- 5-1197411-5
TE Connectivity / Raychem Brand
5-1197411-5
S02-08-R-4CS926
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
S02-08-R-4CS926
Search Keywords: 511974115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5-1197411-5
-
Alias/AKA:9573760002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.085 in, 2.15 mm
-
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.17 in, 4.3 mm
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):105 °C
Product Guides
+
Frequently Asked Questions
Is 5-1197411-5 RoHS compliant?
Yes, 5-1197411-5 is RoHS compliant.
What is the lead time for 5-1197411-5?
The standard lead time for 5-1197411-5 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
35 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
650
$5.92
1,300
$3.13
1,950
$2.20
2,600 +
$2.16
Click for Quote
Log in
to unlock special pricing