- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 511935-000
511935-000
TE Connectivity / Raychem Brand
55A1833-18-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1833-18-MST3-9CS2275
Search Keywords: 511935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:511935-000
-
Alias/AKA:55A1833-18-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Nickel-Coated Copper
-
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$14.52
500
$7.69
750
$5.41
1,000 +
$5.30
Click for Quote
Log in
to unlock special pricing