- Home ›
- All Products›
- 510561-000
510561-000
TE Connectivity / Raychem Brand
MTC100-BS1-P32
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-BS1-P32
Search Keywords: 510561000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:510561-000
-
Alias/AKA:MTC100-BS1-P32
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Contact Type:Socket
-
Wire Contact Termination Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
Centerline (Pitch):.099 in
-
Contact Current Rating (Max):5 A
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Jackscrew
-
Mating Retention:With
-
Number of Positions:20
-
Mating Alignment Type:Keyed
-
Termination Method to Wire & Cable:Crimp
-
Shielded:Yes
-
Number of Rows:2
-
PCB Mount Orientation:Right Angle
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Contact Retention Within Housing:With
-
Insertion Force Type:Normal
-
Shell Plating Material:Nickel
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:1500 VAC, 954 VDC
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:Yes
-
Seal Type:Panel Gasket
-
Connector Shell Size:01
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
4
$1,853.72
7
$1,118.12
10
$807.40
13 +
$791.25
Click for Quote
Log in
to unlock special pricing