- Home ›
- All Products›
- 509883-000
509883-000
TE Connectivity / Raychem Brand
55A0113-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0113-12-9
Search Keywords: 509883000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:509883-000
-
Alias/AKA:55A0113-12-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color (Base):White
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Conductor Material:Nickel-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$1.88
100
$1.68
250
$1.64
500
$1.62
1,000
$1.57
2,500
$1.55
5,000
$1.53
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing