- Home ›
- All Products›
- 507715-000
TE Connectivity / Raychem Brand
507715-000
TXR54AC00-1806AI
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TXR54AC00-1806AI
Search Keywords: 507715000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:507715-000
-
Alias/AKA:TXR54AC00-1806AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR06AI
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
TE Connector Interface Code:54
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:18 , 27
-
Primary Product Material:Aluminum
-
Primary Product Color:Bright
-
Product Length:1 in, 25.5 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Frequently Asked Questions
Is 507715-000 RoHS compliant?
Yes, 507715-000 is RoHS compliant.
What is the lead time for 507715-000?
The standard lead time for 507715-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
13
$276.38
25
$152.17
38
$105.67
50 +
$103.56
Click for Quote
Log in
to unlock special pricing