- Home ›
- All Products›
- 5070134005
5070134005
TE Connectivity / Raychem Brand
RNF-100-3-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3-X-SP
Search Keywords: 5070134005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5070134005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Flexibility:Flexible
-
Packaging Method:Spool
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Recovered Wall Thickness (Nominal):.05 in, 1.27 mm
-
Recovered Inside Diameter (Max):1.5 in, 38.1 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$23.71
10
$21.09
25
$20.44
50
$19.82
100
$18.70
250
$18.18
500 +
$17.91
Click for Quote
Log in
to unlock special pricing