- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5070104028
5070104028
TE Connectivity / Raychem Brand
The 5070104028 is a flexible, flame-retardant, high-performance polyolefin heat-shrinkable tubing from the RNF-100 series.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 5070104028 is a flexible, flame-retardant, high-performance polyolefin heat-shrinkable tubing from the RNF-100 series.
Search Keywords: 5070104028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5070104028
-
Alias/AKA:RNF-100-1-X-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Packaging Method:Box
-
Material:Irradiated Modified Polyolefin
-
Color:Clear
-
Shrink Temperature (Min):95 °C
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Product Source:Czech Republic
-
Size Range:.5 – 1 in, 12.7 – 25.4 mm
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Flammability:Non-Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovery Temperature:121 °C
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Wall Type:Single
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Product Family:RNF-100
-
Recovered Wall Thickness (Nominal):.035 in, .89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60 Meters
Ships today, if you order in
On Order:
360
can ship 11/11/26
Minimum Order Quantity:
60 Meters
Order Increment:
60 Meters
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
60
$4.36
120
$3.70
300
$3.38
540
$3.28
1,020
$3.27
2,520
$3.26
5,040
$3.25
7,500 +
$3.24
Click for Quote
Log in
to unlock special pricing