Image is representational - see mfr. specs

RNF-100-3/8-X-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-3/8-X-SP
Search Keywords: 5070074032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5070074032
  • Alias/AKA:
    RNF-100-3/8-X-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    150
  • Recovered Wall Thickness (Nominal):
    .026 in, .65 mm
  • Flexibility:
    Flexible
  • Product Source:
    Czech Republic
  • Operating Temperature Range:
    -55 – 135 °C
  • Expanded Inside Diameter (Min):
    .374 in, 9.5 mm
  • Recovered Wall Thickness (Tolerance):
    .012 in, .3 mm
  • Fluid Type:
    Gasoline , Hydraulic Fluid , Lubricating Oil , Water
  • Recovery Temperature:
    121 °C
  • Shrink Ratio:
    2:1
  • Recovered Inside Diameter (Max):
    .189 in, 4.8 mm
  • Applicable Region:
    Global
  • Shrink Temperature (Min):
    95 °C
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Operating Voltage (Max):
    .6 kV
  • Wall Type:
    Single Wall
  • Packaging Method:
    Reel
  • Mechanical Resistance:
    Abrasion , Fluids , Mechanical Damage , Strain Relief
  • Primary Product Color:
    Clear
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1050
Order Increment:
150
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
1,050
$1.34
2,550
$1.22
5,100
$1.13
7,500
$1.12
10,050 +
$1.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!