- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5070072080
5070072080
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5070072080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5070072080
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68 Feet
Can Ship immediately
You may purchase all in-stock quantity of 68
Stock lot only:
68 Feet
Minimum Order Quantity:
152 Feet
Order Increment:
4 Feet
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.7336
152
$0.6669
252
$0.5594
1,000
$0.4720
2,500
$0.4453
5,000
$0.3185
7,500
$0.3177
10,000
$0.3088
15,000 +
$0.3006
Click for Quote
Log in
to unlock special pricing