Image is representational - see mfr. specs

RNF-100-1/4-X-STK

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
RNF-100-1/4-X-STK
Search Keywords: 5070062034
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    5070062034
  • Alias/AKA:
    RNF-100-1/4-X-STK
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Clear
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    3.2 mm
  • Inside Diameter Before Shrinking:
    6.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
300
çoklu:
30
18 Weeks Gemi olabilir 10.5.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
300
$2.56
600
$1.58
900
$1.25
1.200 +
$1.23
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!