- Home ›
- All Products›
- 507001M038
507001M038
TE Connectivity / Raychem Brand
RNF-100-3/64-CL-SP-CS5868
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/64-CL-SP-CS5868
Search Keywords: 507001M038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:507001M038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Packaging Method:Spool
-
Product Source:US
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Recovered Inside Diameter (Max):.023 in, .58 mm
-
Recovered Wall Thickness (Nominal):.016 in, .4 mm
-
Expanded Inside Diameter (Min):.046 in, 1.17 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
73 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
90
$0.4980
200
$0.3180
400
$0.2560
750
$0.2426
1,500
$0.2305
3,000
$0.2186
10,000
$0.1574
25,000 +
$0.1497
Click for Quote
Log in
to unlock special pricing