- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5069954004
5069954004
TE Connectivity / Raychem Brand
CGPT-4.8/2.4-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CGPT-4.8/2.4-9-SP
Search Keywords: 5069954004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5069954004
-
Alias/AKA:CGPT-4.8/2.4-9-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Flammability:Flame-Retardant
-
Product Family:CGPT
-
Color:White
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Applicable Region:Asia , EMEA
-
Recovered Inside Diameter (Max):.093 in, 2.4 mm
-
Packaging Method:Box
-
Recovery Temperature:120 °C
-
Voltage (Max):.6 kV
-
Fluid Resistance:Splash Protection
-
Low Outgassing:No
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Size Range:.093 – .187 in, 2.4 – 4.8 mm
-
Operating Temperature Range:-40 – 135 °C
-
Wall Type:Single
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Flexibility:Flexible
-
Shrink Temperature (Min):80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300 Meters
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300 Meters
MOQ for In Stock Qty:
500 Meters
MOQ for out of Stock Qty:
500 Meters
Order Increment:
300 Meters
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1.4762
500
$1.3420
750
$1.3390
1,500
$0.8240
2,250
$0.6520
3,000 +
$0.6390
Click for Quote
Log in
to unlock special pricing