- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5069934006
5069934006
TE Connectivity / Raychem Brand
CGPT-2.4/1.2-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-2.4/1.2-9-SP
Search Keywords: 5069934006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5069934006
-
Alias/AKA:CGPT-2.4/1.2-9-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
300 -
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Flexibility:Flexible
-
Wall Type:Single
-
Shrink Temperature (Min):80 °C
-
Color:White
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Fluid Resistance:Splash Protection
-
Voltage (Max):.6 kV
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Packaging Method:Spool
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 135 °C
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Product Family:CGPT
-
Applicable Region:Asia , EMEA
-
Recovered Inside Diameter (Max):.047 in, 1.2 mm
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Material:Irradiated Modified Polyolefin
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
750
$1.048
1,500
$0.645
2,250
$0.511
3,000 +
$0.500
Click for Quote
Log in
to unlock special pricing