- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5069864018
5069864018
TE Connectivity / Raychem Brand
CGPT-12.7/6.4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-12.7/6.4-0-SP
Search Keywords: 5069864018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5069864018
-
Alias/AKA:CGPT-12.7/6.4-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250 Meters
Can Ship immediately
MOQ for In Stock Qty:
300 Meters
MOQ for out of Stock Qty:
750 Meters
Order Increment:
150 Meters
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
300
$1.97
600
$1.96
750
$1.95
1,500
$1.94
2,250
$1.93
3,000 +
$1.92
Click for Quote
Log in
to unlock special pricing