- Home ›
- All Products›
- 5069852054
5069852054
TE Connectivity / Raychem Brand
CGPT-9.5/4.8-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-9.5/4.8-0-STK
Search Keywords: 5069852054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5069852054
-
Alias/AKA:CGPT-9.5/4.8-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Packaging Method:Stick
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):80 °C
-
Flexibility:Flexible
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Asia , EMEA
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
30
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
180
$2.35
360
$1.77
540
$1.65
720 +
$1.62
Click for Quote
Log in
to unlock special pricing