- Home ›
- All Products›
- 5069812023
5069812023
TE Connectivity / Raychem Brand
CGPT-2.4/1.2-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-2.4/1.2-0-STK
Search Keywords: 5069812023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5069812023
-
Alias/AKA:CGPT-2.4/1.2-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
60 -
Shrink Ratio:2:1
-
Shrink Temperature (Min):80 °C
-
Recovery Temperature:120 °C
-
Primary Product Color:Black
-
Flexibility:Flexible
-
Operating Temperature Range:-40 – 135 °C
-
Packaging Method:Stick
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Applicable Region:Asia , EMEA
-
Recovered Inside Diameter (Max):.047 in, 1.2 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
60
$0.952
300
$0.773
540
$0.739
1,020
$0.682
2,520
$0.559
5,040
$0.557
7,500
$0.544
10,020 +
$0.543
Click for Quote
Log in
to unlock special pricing