- Home ›
- All Products›
- 5069774002
5069774002
TE Connectivity / Raychem Brand
CGPT-38/19-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CGPT-38/19-X-SP
Search Keywords: 5069774002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5069774002
-
Alias/AKA:CGPT-38/19-X-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 135 °C
-
Recovery Temperature:120 °C
-
Shrink Temperature (Min):80 °C
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Recovered Inside Diameter (Max):.748 in, 19 mm
-
Applicable Region:Asia , EMEA
-
Expanded Inside Diameter (Min):1.496 in, 38 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,860 Meters
Can Ship immediately
MOQ for In Stock Qty:
60 Meters
MOQ for out of Stock Qty:
60 Meters
Order Increment:
60 Meters
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
60
$10.74
300
$10.71
540
$10.69
900
$10.66
1,800
$5.44
2,700
$3.71
3,600 +
$3.63
Click for Quote
Log in
to unlock special pricing