- Home ›
- All Products›
- 5069744004
5069744004
TE Connectivity / Raychem Brand
The 5069744004 is a general-purpose, flame-retardant polyolefin heat-shrinkable tubing designed for electrical insulation and ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 5069744004 is a general-purpose, flame-retardant polyolefin heat-shrinkable tubing designed for electrical insulation and mechanical protection.
Search Keywords: 5069744004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5069744004
-
Alias/AKA:CGPT-12.7/6.4-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Operating Temperature Range:-40 – 135 °C
-
Packaging Method:Box
-
Flexibility:Flexible
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Asia , EMEA
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,687
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
563
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$1.93
563
$1.89
1,125
$1.83
1,688
$1.82
2,250 +
$1.81
Click for Quote
Log in
to unlock special pricing