- Home ›
- All Products›
- 5068264007
5068264007
TE Connectivity / Raychem Brand
CGPT-1.2/0.6-6-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-1.2/0.6-6-SP
Search Keywords: 5068264007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5068264007
-
Alias/AKA:CGPT-1.2/0.6-6-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Shrink Temperature (Min):80 °C
-
Recovery Temperature:120 °C
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 135 °C
-
Packaging Method:Box
-
Product Source:Czech Republic
-
Primary Product Color:Blue
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.018 in, .45 mm
-
Expanded Inside Diameter (Min):.046 in, 1.2 mm
-
Applicable Region:Asia , EMEA
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Recovered Inside Diameter (Max):.023 in, .6 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
450
$1.809
900
$1.113
1,350
$0.881
1,800 +
$0.864
Click for Quote
Log in
to unlock special pricing