- Home ›
- All Products›
- 5068154005
5068154005
TE Connectivity / Raychem Brand
CGPT-1.6/0.8-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-1.6/0.8-4-SP
Search Keywords: 5068154005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5068154005
-
Alias/AKA:CGPT-1.6/0.8-4-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
600 -
Shrink Ratio:2:1
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 135 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Packaging Method:Box
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.062 in, 1.6 mm
-
Recovered Wall Thickness (Nominal):.018 in, .45 mm
-
Applicable Region:Asia , EMEA
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
450
$1.585
900
$0.976
1,350
$0.772
1,800 +
$0.757
Click for Quote
Log in
to unlock special pricing