- Home ›
- All Products›
- 5068094006
5068094006
TE Connectivity / Raychem Brand
CGPT-12.7/6.4-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-12.7/6.4-2-SP
Search Keywords: 5068094006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5068094006
-
Alias/AKA:CGPT-12.7/6.4-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Temperature (Min):80 °C
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Applicable Region:Asia , EMEA
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
704
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.276
150
$1.160
300
$1.140
600
$1.110
1,050
$1.090
2,550
$1.060
5,100
$1.040
7,500 +
$1.030
Click for Quote
Log in
to unlock special pricing