- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 506793-000
TE Connectivity / Raychem Brand
506793-000
TXR54AB00-1005AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR54AB00-1005AI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 10, 10S, 10SL
Search Keywords: 506793000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:506793-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10,10S,10SL
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 506793-000 RoHS compliant?
No, 506793-000 is not RoHS compliant.
What is the lead time for 506793-000?
The standard lead time for 506793-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
MOQ for out of Stock Qty:
13
25 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$178.82
5
$164.43
10
$158.48
13
$157.73
25
$156.99
38
$156.26
50 +
$155.54
Click for Quote
Log in
to unlock special pricing