- Home ›
- All Products›
- 5067124001
5067124001
TE Connectivity / Raychem Brand
CGPT-76/38-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-76/38-2-SP
Search Keywords: 5067124001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5067124001
-
Alias/AKA:CGPT-76/38-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15 -
Product Source:Czech Republic
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Spool
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Expanded Inside Diameter (Min):2.992 in, 76 mm
-
Applicable Region:Asia , EMEA
-
Recovered Wall Thickness (Nominal):.049 in, 1.25 mm
-
Recovered Inside Diameter (Max):1.496 in, 38 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
938
$40.31
1,875
$20.60
2,813
$14.02
3,750 +
$13.74
Click for Quote
Log in
to unlock special pricing