- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5067104003
5067104003
TE Connectivity / Raychem Brand
CGPT-76/38-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-76/38-0-SP
Search Keywords: 5067104003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5067104003
-
Alias/AKA:CGPT-76/38-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
15 -
Operating Temperature Range:-40 – 135 °C
-
Shrink Temperature (Min):80 °C
-
Expanded Inside Diameter (Min):2.992 in, 76 mm
-
Fluid Resistance:Splash Protection
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Low Outgassing:No
-
Applicable Region:Asia , EMEA
-
Recovered Wall Thickness (Nominal):.049 in, 1.25 mm
-
Packaging Method:Spool
-
Product Source:Czech Republic
-
Recovered Inside Diameter (Max):1.496 in, 38 mm
-
Product Family:CGPT
-
Wall Type:Single
-
Voltage (Max):.6 kV
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Color:Black
-
Recovery Temperature:120 °C
-
Flexibility:Flexible
-
Material:Irradiated Modified Polyolefin
-
Flammability:Flame-Retardant
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,535
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$12.991
15
$11.810
30
$11.540
60
$11.380
105
$11.070
255
$11.040
510
$10.930
1,005 +
$10.860
Click for Quote
Log in
to unlock special pricing