- Home ›
- All Products›
- 506595-000
506595-000
TE Connectivity / Raychem Brand
202D263-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D263-25/225-0
Search Keywords: 506595000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:506595-000
-
Alias/AKA:202D263-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Material Code:25
-
Government Qualified:No
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Power Cable Accessory:No
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Cable Diameter Range:.48 – 1.071 in, 12.2 – 27.2 mm
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Wire/Cable Outside Diameter:.55 in , .63 in , .7 in , .71 in , .787 in , .87 in , 14 mm , 16 mm , 18 mm , 20 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$62.35
50
$38.37
75
$30.37
100 +
$29.77
Click for Quote
Log in
to unlock special pricing