- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 5061850001
TE Connectivity / Raychem Brand
5061850001
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 12.7mm x 50mm.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 12.7mm x 50mm.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 5061850001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5061850001
-
Alias/AKA:TMS-SCE-1/2-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5061850001 RoHS compliant?
Yes, 5061850001 is RoHS compliant.
What is the lead time for 5061850001?
The standard lead time for 5061850001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124,662
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$1.319
100
$1.035
250
$1.015
500
$0.956
1,000
$0.888
2,500
$0.878
5,000
$0.859
7,500 +
$0.839
Click for Quote
Log in
to unlock special pricing