- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 505872J005
505872J005
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 2:1 - 0.205 " - 5.21 mm - Black - 1 ft - 300 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 2:1 - 0.205 " - 5.21 mm - Black - 1 ft - 300 mm.
Search Keywords: 505872J005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:505872J005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:5.21 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
353
Can Ship immediately
Buy all 353 in-stock or the regular minimum order quantity of 1200
Stock lot only:
353
Minimum Order Quantity:
1200
Order Increment:
300
Price (USD)
Qty
Unit Price
1
$0.1518
1,200
$0.1380
2,700
$0.1270
5,100
$0.1256
7,500
$0.1248
25,200
$0.0933
50,100
$0.0856
100,200 +
$0.0845
Click for Quote
Log in
to unlock special pricing