- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5058682024
5058682024
TE Connectivity / Raychem Brand
VERSAFIT-3/32-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/32-0-STK
Search Keywords: 5058682024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5058682024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing, Flexible
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:Tubing, Flexible
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Recovered Diameter:0.046" (1.17mm)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
932
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
50
$3.49
100
$3.15
250
$2.85
500 +
$2.55
Click for Quote
Log in
to unlock special pricing