- Home ›
- All Products›
- 5058654007
5058654007
TE Connectivity / Raychem Brand
RNF-100-1-1/4-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/4-4-SP
Search Keywords: 5058654007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5058654007
-
Alias/AKA:RNF-100-1-1/4-4-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Packaging Method:Box
-
Shrink Temperature (Min):95 °C
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.016 in, .4 mm
-
Expanded Inside Diameter (Min):1.25 in, 31.8 mm
-
Recovered Inside Diameter (Max):.625 in, 15.9 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.037 in, .95 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
45
$17.05
90
$10.49
135
$8.31
180 +
$8.14
Click for Quote
Log in
to unlock special pricing