- Home ›
- All Products›
- 5054554047
5054554047
TE Connectivity / Raychem Brand
RNF-100-1/2-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/2-5-SP
Search Keywords: 5054554047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054554047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Shrink Temperature (Min):95 °C
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Green
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
225
$3.28
450
$2.02
675
$1.60
900 +
$1.56
Click for Quote
Log in
to unlock special pricing