- Home ›
- All Products›
- 5054424009
5054424009
TE Connectivity / Raychem Brand
RNF-100-1/8-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-100-1/8-5-SP
Search Keywords: 5054424009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054424009
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Packaging Method:Box
-
Recovery Temperature:121 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Green
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900 Meters
Ships today, if you order in
Minimum Order Quantity:
300 Meters
Order Increment:
300 Meters
9 Weeks
can ship
7/9/26