- Home ›
- All Products›
- 5054422013
5054422013
TE Connectivity / Raychem Brand
RNF-100-1/8-5-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1/8-5-STK
Search Keywords: 5054422013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054422013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Method:Stick
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Green
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$3.76
15
$2.88
30
$2.04
60
$1.86
360
$1.57
1,260
$1.29
2,880 +
$1.02
Click for Quote
Log in
to unlock special pricing