Available Replacements
RECOMMENDED REPLACEMENT
NB19014001
NB19014001

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 375

VIEW PRODUCT
Image is representational - see mfr. specs

RNF-100-1/4-GN-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-1/4-GN-SP
Search Keywords: 5054414029
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5054414029
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    492
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Green
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    3.2 mm
  • Inside Diameter Before Shrinking:
    6.4 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,294 Feet
Can Ship immediately
Minimum Order Quantity:
492 Feet
Order Increment:
492 Feet
ADD TO CART
Price (USD)
Qty
Unit Price
492
$0.544
984
$0.532
1,476
$0.519
4,920
$0.506
10,332
$0.418
25,092
$0.405
50,184 +
$0.378
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!