- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5054412028
5054412028
TE Connectivity / Raychem Brand
RNF-100-1/4-GN-STK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RNF-100-1/4-GN-STK
Search Keywords: 5054412028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054412028
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,266 Feet
Can Ship immediately
MOQ for In Stock Qty:
152 Feet
MOQ for out of Stock Qty:
152 Feet
Order Increment:
4 Feet
17 Weeks
can ship
9/14/26