- Home ›
- All Products›
- 5054342020
5054342020
TE Connectivity / Raychem Brand
RNF-100-1-1/2-8-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/2-8-STK
Search Keywords: 5054342020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054342020
-
Alias/AKA:RNF-100-1-1/2-8-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Shrink Ratio:2:1
-
Primary Product Color:Gray
-
Product Source:Czech Republic
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Box
-
Flexibility:Flexible
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Recovered Wall Thickness (Tolerance):.016 in, .4 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
12
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$21.99
120
$13.53
180
$10.71
240 +
$10.50
Click for Quote
Log in
to unlock special pricing